Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST4I-MCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891613
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498350161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,291.630 (CNY3,719.5419) |
| 5+ | CNY3,246.850 (CNY3,668.9405) |
| 10+ | CNY3,050.920 (CNY3,447.5396) |
| 25+ | CNY2,975.030 (CNY3,361.7839) |
| 50+ | CNY2,859.150 (CNY3,230.8395) |
| 100+ | CNY2,675.790 (CNY3,023.6427) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY3,291.63 (CNY3,719.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST4I-MCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891613
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498350161
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length375mm
Cable Tie Width3.4mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangeSta-Strap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
375mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
3.4mm
Minimum Loop Tensile Strength
40lb
Product Range
Sta-Strap Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.443103
