Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST3S-M30Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891610
Also Known AsGTIN UPC EAN: 07498357751
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,843.070 (CNY3,212.6691) |
| 5+ | CNY2,804.390 (CNY3,168.9607) |
| 10+ | CNY2,635.160 (CNY2,977.7308) |
| 25+ | CNY2,569.610 (CNY2,903.6593) |
| 50+ | CNY2,469.520 (CNY2,790.5576) |
| 100+ | CNY2,311.150 (CNY2,611.5995) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,843.07 (CNY3,212.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Tie Length
279mm
Cable Bundle Diameter Max
76mm
SVHC
No SVHC (04-Feb-2026)
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00172
