Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST2HH-D30
Order Code2891603
Product RangeSta-Strap SST Series
Also Known AsGTIN UPC EAN: 07498333613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,535.720 (CNY3,995.3636) |
| 5+ | CNY3,465.010 (CNY3,915.4613) |
| 10+ | CNY3,394.300 (CNY3,835.559) |
| 25+ | CNY3,323.580 (CNY3,755.6454) |
| 50+ | CNY3,252.870 (CNY3,675.7431) |
| 100+ | CNY3,182.150 (CNY3,595.8295) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY3,535.72 (CNY3,995.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST2HH-D30
Order Code2891603
Product RangeSta-Strap SST Series
Also Known AsGTIN UPC EAN: 07498333613
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length216mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product RangeSta-Strap SST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
216mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Sta-Strap SST Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
