Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST1M-MCopy
Manufacturer Standard Lead Time15 weeks
Order Code2629834
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498350005
Your Part Number
96 In Stock
Need more?
96 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY622.240 (CNY703.1312) |
| 5+ | CNY607.530 (CNY686.5089) |
| 10+ | CNY592.810 (CNY669.8753) |
| 25+ | CNY549.010 (CNY620.3813) |
| 50+ | CNY518.540 (CNY585.9502) |
| 100+ | CNY483.560 (CNY546.4228) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY622.24 (CNY703.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST1M-MCopy
Manufacturer Standard Lead Time15 weeks
Order Code2629834
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498350005
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length102mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max20mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeReleasable
Product RangeSta-Strap Series
Product Overview
- Sta-Strap® releasable cable tie
- Paired with small head height
- Allow more efficient use of space in compact areas and through-panel applications
- Releasable prior to final tensioning for bundle modifications
- Miniature cross section
- Suitable for indoor use
- UL 62275 compliant (Type 1, 11), UL recognized #E56854 standards
- Offer an exclusive two-piece design providing lowest threading force in industry
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
102mm
Cable Bundle Diameter Max
20mm
Cable Tie Type
Releasable
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Sta-Strap Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253332
