Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSSPM2.5H-TL300Copy
Manufacturer Standard Lead Time11 weeks
Order Code2891599
Product RangeSta-Strap SSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,373.790 (CNY1,552.3827) |
| 5+ | CNY1,202.070 (CNY1,358.3391) |
| 10+ | CNY996.000 (CNY1,125.480) |
| 25+ | CNY892.970 (CNY1,009.0561) |
| 50+ | CNY824.280 (CNY931.4364) |
| 100+ | CNY797.400 (CNY901.062) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY1,373.79 (CNY1,552.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSSPM2.5H-TL300Copy
Manufacturer Standard Lead Time11 weeks
Order Code2891599
Product RangeSta-Strap SSPM Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length257mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max70mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeButton Head
Product RangeSta-Strap SSPM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Sta-Strap® cable tie have a unique design that tie directly to a chassis or panel without separate fasteners or mounting devises. Plus with heat stabilized weather-resistant Nylon material, it's ideal for high-vibration, high UV environments up to 239 degrees.
- No centre pilot
- Heavy cross section
- CSA certified, UL compliant 62275 Type 1, UL recognized (File #E56854) standards
- Two-piece design
- Releasable prior to final tensioning
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
257mm
Cable Bundle Diameter Max
70mm
Cable Tie Type
Button Head
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Sta-Strap SSPM Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.199751
