Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSSC2S-S10-MCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891595
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498352011
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,062.880 (CNY3,461.0544) |
| 5+ | CNY2,680.020 (CNY3,028.4226) |
| 10+ | CNY2,220.590 (CNY2,509.2667) |
| 25+ | CNY1,990.870 (CNY2,249.6831) |
| 50+ | CNY1,837.730 (CNY2,076.6349) |
| 100+ | CNY1,777.800 (CNY2,008.914) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY3,062.88 (CNY3,461.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSSC2S-S10-MCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891595
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498352011
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length187mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max44mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeSta-Strap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
187mm
Cable Bundle Diameter Max
44mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
Sta-Strap Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.401599
