Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSMS-A-D14Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891811
Also Known AsGTIN UPC EAN: 07498358957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,724.340 (CNY5,338.5042) |
| 5+ | CNY4,485.120 (CNY5,068.1856) |
| 10+ | CNY4,365.520 (CNY4,933.0376) |
| 25+ | CNY4,282.310 (CNY4,839.0103) |
| 50+ | CNY4,199.210 (CNY4,745.1073) |
| 100+ | CNY4,116.110 (CNY4,651.2043) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY4,724.34 (CNY5,338.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSMS-A-D14Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891811
Also Known AsGTIN UPC EAN: 07498358957
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourGrey
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length50.8mm
Width25.4mm
Height7.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Grey
Length
50.8mm
Height
7.9mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00413
