Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSGTM3S10-CCopy
Manufacturer Standard Lead Time21 weeks
Order Code2891810
Also Known AsGTIN UPC EAN: 07498371419
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.310 (CNY203.7503) |
| 10+ | CNY157.770 (CNY178.2801) |
| 25+ | CNY130.730 (CNY147.7249) |
| 100+ | CNY117.200 (CNY132.436) |
| 250+ | CNY111.110 (CNY125.5543) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY180.31 (CNY203.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGTM3S10-CCopy
Manufacturer Standard Lead Time21 weeks
Order Code2891810
Also Known AsGTIN UPC EAN: 07498371419
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length23.1mm
Width15.4mm
Height11mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Super-Grip® cable tie mount
- Nylon 6.6 increases mechanical strength, heat and wear resistance and stiffness
- Used with Super-Grip® miniature, intermediate, standard, light heavy cross-section cable ties
- UL94V-2 flammability rating
- Suitable for indoor environment
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
23.1mm
Height
11mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168736
