Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSG450H-L0.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3014354
Product RangeSuper-Grip Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY510.160 (CNY576.4808) |
| 5+ | CNY483.640 (CNY546.5132) |
| 10+ | CNY452.960 (CNY511.8448) |
| 25+ | CNY433.720 (CNY490.1036) |
| 50+ | CNY422.800 (CNY477.764) |
| 100+ | CNY411.350 (CNY464.8255) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY510.16 (CNY576.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSG450H-L0.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3014354
Product RangeSuper-Grip Series
Cable Tie Width9.7mm
Cable Bundle Diameter Max132mm
Minimum Loop Tensile Strength175lb
Product RangeSuper-Grip Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Width
9.7mm
Minimum Loop Tensile Strength
175lb
SVHC
No SVHC (04-Feb-2026)
Cable Bundle Diameter Max
132mm
Product Range
Super-Grip Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
