Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.110 (CNY32.8943) |
| 10+ | CNY26.530 (CNY29.9789) |
| 100+ | CNY25.380 (CNY28.6794) |
| 250+ | CNY24.730 (CNY27.9449) |
| 500+ | CNY24.220 (CNY27.3686) |
| 1000+ | CNY23.710 (CNY26.7923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.11 (CNY32.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Pan-Lug™ code conductor, standard barrel, butt splice
- Colour-coded barrels marked with Panduit and specified competitor die index num
- Internal wire stops to prevent over-insertion of conductor
- Tin-plated to inhibit corrosion
- Tested by Telcordia – meets NEBS Level 3
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Product Range
SCS
Wire Size AWG Max
8AWG
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008001

