Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS200X225VADYCopy
Order Code2891325
Also Known AsGTIN UPC EAN: 07498343981
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,291.090 (CNY21,798.9317) |
| 5+ | CNY18,960.220 (CNY21,425.0486) |
| 10+ | CNY17,880.540 (CNY20,205.0102) |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
CNY19,291.09 (CNY21,798.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS200X225VADYCopy
Order Code2891325
Also Known AsGTIN UPC EAN: 07498343981
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions57.2mm x 50.8mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
57.2mm x 50.8mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.252879
