Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS100X250VATYCopy
Manufacturer Standard Lead Time6 weeks
Order Code2729520
Your Part Number
8,894 In Stock
Need more?
8,894 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 2500+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.200 (CNY1.356) |
| 10000+ | CNY0.920 (CNY1.0396) |
Price for:Each
Minimum: 100
Multiple: 100
CNY197.00 (CNY222.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X250VATYCopy
Manufacturer Standard Lead Time6 weeks
Order Code2729520
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 63.5mm
Marker MaterialVinyl
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 63.5mm
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Legend
-
Marker Material
Vinyl
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
