Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS100X225VADYCopy
Manufacturer Standard Lead Time16 weeks
Order Code2892894
Also Known AsGTIN UPC EAN: 07498343960
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,651.590 (CNY13,166.2967) |
| 5+ | CNY11,291.590 (CNY12,759.4967) |
| 10+ | CNY10,639.310 (CNY12,022.4203) |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
CNY11,651.59 (CNY13,166.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X225VADYCopy
Manufacturer Standard Lead Time16 weeks
Order Code2892894
Also Known AsGTIN UPC EAN: 07498343960
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 57.2mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 57.2mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.320123
