Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPRT4S-M3Copy
Manufacturer Standard Lead Time10 weeks
Order Code2891587
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498356989
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,054.660 (CNY5,711.7658) |
| 5+ | CNY4,805.050 (CNY5,429.7065) |
| 10+ | CNY4,708.950 (CNY5,321.1135) |
| 25+ | CNY4,612.850 (CNY5,212.5205) |
| 50+ | CNY4,516.750 (CNY5,103.9275) |
| 100+ | CNY4,420.650 (CNY4,995.3345) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY5,054.66 (CNY5,711.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT4S-M3Copy
Manufacturer Standard Lead Time10 weeks
Order Code2891587
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498356989
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourOrange
Cable Tie Length368mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® releasable cable tie
- Standard cross section
- Suitable for use in indoor applications
- UL 62275 compliant (Type 2S, 21S), UL listed (File #E56854), UL recognized (File #E56854) standards
- Release tab permits easy release and re-use where changes are anticipated
- Hand install only
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
368mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Releasable
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Orange
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.508591
