Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPRT4S-M0Copy
Manufacturer Standard Lead Time19 weeks
Order Code2891586
Product RangePan-Ty PRT Series
Also Known AsGTIN UPC EAN: 07498356982
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,617.840 (CNY5,218.1592) |
| 5+ | CNY4,129.010 (CNY4,665.7813) |
| 10+ | CNY4,046.430 (CNY4,572.4659) |
| 25+ | CNY3,963.850 (CNY4,479.1505) |
| 50+ | CNY3,881.270 (CNY4,385.8351) |
| 100+ | CNY3,798.690 (CNY4,292.5197) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY4,617.84 (CNY5,218.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT4S-M0Copy
Manufacturer Standard Lead Time19 weeks
Order Code2891586
Product RangePan-Ty PRT Series
Also Known AsGTIN UPC EAN: 07498356982
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length368mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product RangePan-Ty PRT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
368mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Releasable
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty PRT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.486591
