Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPRT4S-C0Copy
Order Code1826738
Also Known AsGTIN UPC EAN: 07498354894
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.240 (CNY343.7912) |
| 5+ | CNY266.210 (CNY300.8173) |
| 10+ | CNY220.570 (CNY249.2441) |
| 25+ | CNY197.760 (CNY223.4688) |
| 50+ | CNY182.540 (CNY206.2702) |
| 100+ | CNY170.370 (CNY192.5181) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY304.24 (CNY343.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT4S-C0Copy
Order Code1826738
Also Known AsGTIN UPC EAN: 07498354894
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length368mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® weather resistant releasable cable tie
- Standard cross section
- Suitable for use in indoor/outdoor applications
- UL listed (File #E56854), UL recognized (File #E56854), CE compliant standards
- Release tab permits easy release and re-use where changes are anticipated
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
368mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
