Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPRT4H-LCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891584
Product RangePan-Ty PRT Series
Also Known AsGTIN UPC EAN: 07498354994
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY605.320 (CNY684.0116) |
| 5+ | CNY601.680 (CNY679.8984) |
| 10+ | CNY495.080 (CNY559.4404) |
| 25+ | CNY487.280 (CNY550.6264) |
| 50+ | CNY475.840 (CNY537.6992) |
| 100+ | CNY437.880 (CNY494.8044) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY605.32 (CNY684.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT4H-LCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891584
Product RangePan-Ty PRT Series
Also Known AsGTIN UPC EAN: 07498354994
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length368mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength80lb
Cable Tie TypeReleasable
Product RangePan-Ty PRT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
368mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Releasable
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
80lb
Product Range
Pan-Ty PRT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303907
