Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPRT2S-M3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891581
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498356922
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,549.690 (CNY1,751.1497) |
| 5+ | CNY1,518.700 (CNY1,716.131) |
| 10+ | CNY1,487.710 (CNY1,681.1123) |
| 25+ | CNY1,456.710 (CNY1,646.0823) |
| 50+ | CNY1,425.720 (CNY1,611.0636) |
| 100+ | CNY1,394.730 (CNY1,576.0449) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,549.69 (CNY1,751.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT2S-M3Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891581
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498356922
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourOrange
Cable Tie Length188mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® releasable cable tie
- Standard cross section
- Meets UL listed (File #E56854), UL recognized (File #E56854) standards
- Release tab permits easy release and re-use where changes are anticipated
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
188mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
Releasable
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Orange
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.292737
