Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPRT2S-C0Copy
Manufacturer Standard Lead Time23 weeks
Order Code1826735
Also Known AsGTIN UPC EAN: 07498354127
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.340 (CNY181.1842) |
| 10+ | CNY140.300 (CNY158.539) |
| 25+ | CNY116.250 (CNY131.3625) |
| 100+ | CNY104.230 (CNY117.7799) |
| 250+ | CNY96.210 (CNY108.7173) |
| 500+ | CNY93.050 (CNY105.1465) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY160.34 (CNY181.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT2S-C0Copy
Manufacturer Standard Lead Time23 weeks
Order Code1826735
Also Known AsGTIN UPC EAN: 07498354127
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length188mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® releasable cable tie
- Standard cross section
- Release tab permits easy release and re-use where changes are anticipated
- Used in Indoor environment
- UL 62275 compliant (Type 2S, 21S), UL listed (File #E56854), UL recognized (File #E56854) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
188mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
