Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPRST30S-S14-M30Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891576
Product RangePan-Ty PRST Series
Also Known AsGTIN UPC EAN: 07498356956
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,080.090 (CNY2,350.5017) |
| 5+ | CNY1,820.080 (CNY2,056.6904) |
| 10+ | CNY1,508.070 (CNY1,704.1191) |
| 25+ | CNY1,352.060 (CNY1,527.8278) |
| 50+ | CNY1,248.060 (CNY1,410.3078) |
| 100+ | CNY1,193.410 (CNY1,348.5533) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,080.09 (CNY2,350.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRST30S-S14-M30Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891576
Product RangePan-Ty PRST Series
Also Known AsGTIN UPC EAN: 07498356956
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length132mm
Cable Tie Width9.7mm
Cable Bundle Diameter Max30mm
Minimum Loop Tensile Strength35lb
Cable Tie TypePush Mount
Product RangePan-Ty PRST Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® ladder style stud mounted cable tie
- Easy to install by hand - no tools required
- Simply push onto threaded stud and wrap tie around bundle for secure, adjustable, releasable hold
- Standard cross section
- Made of heat stabilized nylon 6.6 and ideal for high temperature applications
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
132mm
Cable Bundle Diameter Max
30mm
Cable Tie Type
Push Mount
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
9.7mm
Minimum Loop Tensile Strength
35lb
Product Range
Pan-Ty PRST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00191
