Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.200 (CNY9.266) |
| 10+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY6.840 (CNY7.7292) |
| 500+ | CNY5.650 (CNY6.3845) |
| 1000+ | CNY5.550 (CNY6.2715) |
| 2500+ | CNY5.440 (CNY6.1472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.20 (CNY9.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF10-8R-DCopy
Manufacturer Standard Lead Time13 weeks
Order Code2803098
Product RangePNF
Also Known AsGTIN UPC EAN: 07498381022
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePNF
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® nylon insulated ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL 94 V-2/UL 94 HB flammability rating
- UL listed 587H E52164; CSA certified LR31212 standards
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
10AWG
Product Range
PNF
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PNF10-8R-D
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002468

