Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.790 (CNY9.9327) |
| 10+ | CNY7.730 (CNY8.7349) |
| 100+ | CNY7.420 (CNY8.3846) |
| 500+ | CNY6.320 (CNY7.1416) |
| 1000+ | CNY6.000 (CNY6.780) |
| 2500+ | CNY5.850 (CNY6.6105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.79 (CNY9.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF10-14R-DCopy
Manufacturer Standard Lead Time21 weeks
Order Code2803096
Product RangePNF
Also Known AsGTIN UPC EAN: 07498381030
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePNF
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
10AWG
Product Range
PNF
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937

