Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPN10-10FF-LCopy
Manufacturer Standard Lead Time7 weeks
Order Code2844289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.430 (CNY23.0859) |
| 10+ | CNY18.610 (CNY21.0293) |
| 100+ | CNY16.790 (CNY18.9727) |
| 250+ | CNY16.570 (CNY18.7241) |
| 500+ | CNY16.260 (CNY18.3738) |
| 1000+ | CNY15.950 (CNY18.0235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.43 (CNY23.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN10-10FF-LCopy
Manufacturer Standard Lead Time7 weeks
Order Code2844289
Wire Size (AWG)12AWG to 10AWG
Stud Size - Imperial#10
Insulator MaterialNylon
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size (AWG)
12AWG to 10AWG
Insulator Material
Nylon
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#10
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002776
