Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLWP1M-D0Copy
Manufacturer Standard Lead Time11 weeks
Order Code2891570
Product RangePan-Ty PLWP Series
Also Known AsGTIN UPC EAN: 07498356806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,398.880 (CNY1,580.7344) |
| 5+ | CNY1,159.670 (CNY1,310.4271) |
| 10+ | CNY1,107.670 (CNY1,251.6671) |
| 25+ | CNY1,086.870 (CNY1,228.1631) |
| 50+ | CNY1,071.270 (CNY1,210.5351) |
| 100+ | CNY1,049.850 (CNY1,186.3305) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY1,398.88 (CNY1,580.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLWP1M-D0Copy
Manufacturer Standard Lead Time11 weeks
Order Code2891570
Product RangePan-Ty PLWP Series
Also Known AsGTIN UPC EAN: 07498356806
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length109mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22.1mm
Minimum Loop Tensile Strength18lb
Cable Tie TypePush Mount Wing
Product RangePan-Ty PLWP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® wing mount push cable tie
- Easy to use all-in-one design
- Anchor is pressed into a pre-formed hole and locks in place
- Ideal for intense UV environments
- Miniature cross section
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- Meets UL compliant 62275, UL listed #E56854, UL recognized #E56854 standard
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
109mm
Cable Bundle Diameter Max
22.1mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty PLWP Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
