Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT6H-C0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1001688
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,096.230 (CNY1,238.7399) |
| 5+ | CNY1,035.900 (CNY1,170.567) |
| 10+ | CNY1,020.300 (CNY1,152.939) |
| 25+ | CNY958.940 (CNY1,083.6022) |
| 50+ | CNY890.840 (CNY1,006.6492) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,096.23 (CNY1,238.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT6H-C0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1001688
Product RangeTUK SGACK902S Keystone Coupler
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length530mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
530mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
175lb
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.062104
