Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT4H-TLCopy
Order Code3281523
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,258.480 (CNY1,422.0824) |
| 5+ | CNY1,058.270 (CNY1,195.8451) |
| 10+ | CNY1,027.060 (CNY1,160.5778) |
| 25+ | CNY1,006.520 (CNY1,137.3676) |
| 50+ | CNY985.980 (CNY1,114.1574) |
| 100+ | CNY965.440 (CNY1,090.9472) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY1,258.48 (CNY1,422.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4H-TLCopy
Order Code3281523
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354069
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length368mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- Low thread force and high loop tensile strength
- Suitable for use in indoor environment
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
368mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.462834
