Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLM2M-M.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1996137
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,150.580 (CNY3,560.1554) |
| 5+ | CNY2,838.560 (CNY3,207.5728) |
| 10+ | CNY2,703.360 (CNY3,054.7968) |
| 25+ | CNY2,652.610 (CNY2,997.4493) |
| 50+ | CNY2,601.860 (CNY2,940.1018) |
| 100+ | CNY2,551.100 (CNY2,882.743) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY3,150.58 (CNY3,560.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLM2M-M.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1996137
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length203mm
Cable Tie TypeMiniature
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Type
Miniature
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.753
