Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLM1M-M69Copy
Order Code2891469
Product RangePan-Ty PLM Series
Also Known AsGTIN UPC EAN: 07498338559
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,004.990 (CNY4,525.6387) |
| 5+ | CNY3,504.360 (CNY3,959.9268) |
| 10+ | CNY2,903.620 (CNY3,281.0906) |
| 25+ | CNY2,603.240 (CNY2,941.6612) |
| 50+ | CNY2,402.990 (CNY2,715.3787) |
| 100+ | CNY2,242.790 (CNY2,534.3527) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY4,004.99 (CNY4,525.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLM1M-M69Copy
Order Code2891469
Product RangePan-Ty PLM Series
Also Known AsGTIN UPC EAN: 07498338559
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourIvory
Cable Tie Length99mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max19mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty PLM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® marker tie
- Miniature cross section
- Suitable for indoor environment
- Used to fasten and identify bundles at the same time, can be custom imprinted
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
99mm
Cable Bundle Diameter Max
19mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Ivory
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty PLM Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.479447
