Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLF1M-M69Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891467
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498327932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,856.590 (CNY6,617.9467) |
| 5+ | CNY5,124.520 (CNY5,790.7076) |
| 10+ | CNY4,246.030 (CNY4,798.0139) |
| 25+ | CNY3,806.790 (CNY4,301.6727) |
| 50+ | CNY3,513.960 (CNY3,970.7748) |
| 100+ | CNY3,399.410 (CNY3,841.3333) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY5,856.59 (CNY6,617.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLF1M-M69Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891467
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498327932
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourIvory
Cable Tie Length109mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
109mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Ivory
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
