Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLF1M-MCopy
Manufacturer Standard Lead Time19 weeks
Order Code2891466
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498355311
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,861.700 (CNY2,103.721) |
| 5+ | CNY1,664.090 (CNY1,880.4217) |
| 10+ | CNY1,632.890 (CNY1,845.1657) |
| 25+ | CNY1,601.690 (CNY1,809.9097) |
| 50+ | CNY1,569.660 (CNY1,773.7158) |
| 100+ | CNY1,537.630 (CNY1,737.5219) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,861.70 (CNY2,103.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLF1M-MCopy
Manufacturer Standard Lead Time19 weeks
Order Code2891466
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498355311
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length109mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for PLF1M-M
2 Products Found
Product Overview
- Pan-Ty® flag style marker tie used to fasten and identify bundles at the same time
- Miniature cross section – plenum-rated
- For use with bundles
- Used in indoor environment
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- CE compliant standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
109mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.492147
