Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLC4H-S25-TL0Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891464
Product RangePan-Ty PLC Series
Also Known AsGTIN UPC EAN: 07498338748
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,340.130 (CNY2,644.3469) |
| 5+ | CNY2,168.520 (CNY2,450.4276) |
| 10+ | CNY2,150.320 (CNY2,429.8616) |
| 25+ | CNY2,093.120 (CNY2,365.2256) |
| 50+ | CNY1,942.310 (CNY2,194.8103) |
| 100+ | CNY1,903.470 (CNY2,150.9211) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY2,340.13 (CNY2,644.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLC4H-S25-TL0Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891464
Product RangePan-Ty PLC Series
Also Known AsGTIN UPC EAN: 07498338748
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length384mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangePan-Ty PLC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
384mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty PLC Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00708
