Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLB2S-M30
Order Code2891453
Product RangePan-Ty PLB Series
Also Known AsGTIN UPC EAN: 07498355694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,548.270 (CNY2,879.5451) |
| 5+ | CNY2,229.740 (CNY2,519.6062) |
| 10+ | CNY1,847.500 (CNY2,087.675) |
| 25+ | CNY1,656.380 (CNY1,871.7094) |
| 50+ | CNY1,550.330 (CNY1,751.8729) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,548.27 (CNY2,879.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLB2S-M30
Order Code2891453
Product RangePan-Ty PLB Series
Also Known AsGTIN UPC EAN: 07498355694
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length193mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max45.7mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeDual Lock
Product RangePan-Ty PLB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
193mm
Cable Bundle Diameter Max
45.7mm
Cable Tie Type
Dual Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty PLB Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181
