Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.120 (CNY17.0856) |
| 10+ | CNY13.830 (CNY15.6279) |
| 100+ | CNY13.070 (CNY14.7691) |
| 250+ | CNY12.750 (CNY14.4075) |
| 500+ | CNY12.640 (CNY14.2832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.12 (CNY17.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPK14-10R-CCopy
Manufacturer Standard Lead Time13 weeks
Order Code2803078
Product RangePK
Also Known AsGTIN UPC EAN: 07498382863
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangePK
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
PK
Insulator Material
PVDF (Polyvinylidene Fluoride)
Stud Size - Imperial
#10
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

