Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.930 (CNY19.1309) |
| 10+ | CNY16.790 (CNY18.9727) |
| 100+ | CNY16.400 (CNY18.532) |
| 250+ | CNY14.880 (CNY16.8144) |
| 500+ | CNY14.650 (CNY16.5545) |
| 1000+ | CNY14.370 (CNY16.2381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.93 (CNY19.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPK10-6R-LCopy
Manufacturer Standard Lead Time13 weeks
Order Code2803076
Product RangePK
Also Known AsGTIN UPC EAN: 07498382871
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePK
Insulator ColourYellow
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
10AWG
Product Range
PK
Insulator Material
PVDF (Polyvinylidene Fluoride)
Stud Size - Imperial
#6
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PK10-6R-L
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002812

