Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPESS-A-ES.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1549690
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.780 (CNY464.1814) |
| 5+ | CNY391.640 (CNY442.5532) |
| 10+ | CNY386.860 (CNY437.1518) |
| 25+ | CNY380.410 (CNY429.8633) |
| 50+ | CNY372.400 (CNY420.812) |
| 100+ | CNY364.500 (CNY411.885) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY410.78 (CNY464.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESS-A-ES.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1549690
Product RangeTUK SGACK902S Keystone Coupler
Label TypeIdentification
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialPolyester
Label LegendEarth Ground (Symbol)
Label ColourBlack on White
Pack Quantity10
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Label Type
Identification
Label Width
-
Label Material
Polyester
Label Colour
Black on White
Product Range
TUK SGACK902S Keystone Coupler
Label Height
-
Label Diameter
12.5mm
Label Legend
Earth Ground (Symbol)
Pack Quantity
10
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for PESS-A-ES.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
