Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCSLSH-B-CRCopy
Manufacturer Standard Lead Time22 weeks
Order Code2891631
Also Known AsGTIN UPC EAN: 07498351131
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,762.390 (CNY6,511.5007) |
| 5+ | CNY5,513.370 (CNY6,230.1081) |
| 10+ | CNY5,382.670 (CNY6,082.4171) |
| 25+ | CNY5,280.320 (CNY5,966.7616) |
| 50+ | CNY5,177.960 (CNY5,851.0948) |
| 100+ | CNY5,075.610 (CNY5,735.4393) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY5,762.39 (CNY6,511.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCSLSH-B-CRCopy
Manufacturer Standard Lead Time22 weeks
Order Code2891631
Also Known AsGTIN UPC EAN: 07498351131
Sleeving / Tubing TypeProtective
Sleeving MaterialTPE (Thermoplastic Elastomer)
Sleeving ColourBlack
Internal Diameter-
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Custom length cushion sleeving designed for use with metal locking strap and buckle strap cable cleats to help protect in the event of a short circuit fault, minimizing disruption and damage to personnel and property. cushion sleeving is compatible with heavy or super-heavy cross section ties, custom length banding systems, or MS strapping, for use in harsh environments and applications.
- Suitable for use with MLTEH, MLTSH
- UL94 V-0 flammability rating
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
TPE (Thermoplastic Elastomer)
Internal Diameter
-
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.49266
