Print Page
1,402 In Stock
Need more?
1,029 Delivery in 5-6 Business Days(UK stock)
373 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2500+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.50 (CNY16.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP22-8R-MCopy
Manufacturer Standard Lead Time23 weeks
Order Code2803070
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498389027
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Product RangeP Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® non-insulated, ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- For use with CT-100A (POCKET B), CT-200
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
22AWG
Product Range
P Series
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
0.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238

