Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.540 (CNY5.1302) |
| 100+ | CNY4.290 (CNY4.8477) |
| 250+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2500+ | CNY3.960 (CNY4.4748) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.40 (CNY51.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP10-10RHT6-DCopy
Manufacturer Standard Lead Time13 weeks
Order Code2803049
Product RangeP-RHT6
Also Known AsGTIN UPC EAN: 07498380553
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeP-RHT6
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
P-RHT6
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for P10-10RHT6-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

