Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMS4W50T15-L4Copy
Order Code2891449
Product RangePan-Steel MS Series
Also Known AsGTIN UPC EAN: 07498344693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,278.590 (CNY1,444.8067) |
| 5+ | CNY1,125.530 (CNY1,271.8489) |
| 10+ | CNY941.850 (CNY1,064.2905) |
| 25+ | CNY850.010 (CNY960.5113) |
| 50+ | CNY788.790 (CNY891.3327) |
| 100+ | CNY773.750 (CNY874.3375) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,278.59 (CNY1,444.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMS4W50T15-L4Copy
Order Code2891449
Product RangePan-Steel MS Series
Also Known AsGTIN UPC EAN: 07498344693
Cable Tie MaterialStainless Steel
Cable Tie ColourSilver
Cable Tie Length457mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength671lb
Cable Tie TypeStrap
Product RangePan-Steel MS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
457mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Strap
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Silver
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
671lb
Product Range
Pan-Steel MS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:72202021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.081817
