Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMPMWH32-L0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891790
Also Known AsGTIN UPC EAN: 07498333606
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.690 (CNY629.0597) |
| 5+ | CNY524.450 (CNY592.6285) |
| 10+ | CNY496.370 (CNY560.8981) |
| 25+ | CNY472.450 (CNY533.8685) |
| 50+ | CNY456.850 (CNY516.2405) |
| 100+ | CNY440.730 (CNY498.0249) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY556.69 (CNY629.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMPMWH32-L0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891790
Also Known AsGTIN UPC EAN: 07498333606
Mount Fixing TypePush Barb
Mounting Hole Dia8mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.7mm
Width14.5mm
Height7.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Masonry push barb cable tie
- Made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method
- Designed for use in indoor and outdoor environments
- Used with M, I, S, heavy-standard, light-heavy, heavy and hook and loop mount cables ties
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
14.7mm
Height
7.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
14.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121109
