Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMPMWH32-D0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891789
Also Known AsGTIN UPC EAN: 07498333607
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,439.720 (CNY3,886.8836) |
| 5+ | CNY3,373.280 (CNY3,811.8064) |
| 10+ | CNY3,306.830 (CNY3,736.7179) |
| 25+ | CNY3,240.380 (CNY3,661.6294) |
| 50+ | CNY3,173.930 (CNY3,586.5409) |
| 100+ | CNY3,107.490 (CNY3,511.4637) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY3,439.72 (CNY3,886.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMPMWH32-D0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891789
Also Known AsGTIN UPC EAN: 07498333607
Mount Fixing TypePush Barb
Mounting Hole Dia8mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.7mm
Width14.5mm
Height7.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
14.7mm
Height
7.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
14.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00257
