Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMPMS25-M0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891788
Also Known AsGTIN UPC EAN: 07498322195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,015.310 (CNY6,797.3003) |
| 5+ | CNY5,295.190 (CNY5,983.5647) |
| 10+ | CNY4,431.040 (CNY5,007.0752) |
| 25+ | CNY3,998.970 (CNY4,518.8361) |
| 50+ | CNY3,710.920 (CNY4,193.3396) |
| 100+ | CNY3,640.280 (CNY4,113.5164) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY6,015.31 (CNY6,797.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMPMS25-M0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891788
Also Known AsGTIN UPC EAN: 07498322195
Mount Fixing TypePush Barb
Mounting Hole Dia6.4mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length10.2mm
Width9.9mm
Height6.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Masonry push barb cable tie
- Made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method
- Designed for use in indoor and outdoor environments
- Used with miniature, intermediate and standard cables ties
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
10.2mm
Height
6.9mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6.4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
