Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMMP350W38-MCopy
Order Code2891332
Also Known AsGTIN UPC EAN: 07498308985
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,918.990 (CNY5,558.4587) |
| 5+ | CNY4,330.120 (CNY4,893.0356) |
| 10+ | CNY3,623.470 (CNY4,094.5211) |
| 25+ | CNY3,270.140 (CNY3,695.2582) |
| 50+ | CNY3,034.590 (CNY3,429.0867) |
| 100+ | CNY2,976.810 (CNY3,363.7953) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY4,918.99 (CNY5,558.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMMP350W38-MCopy
Order Code2891332
Also Known AsGTIN UPC EAN: 07498308985
Marker TypeTag
LegendBlank (No Legend)
Legend Colour-
Marker ColourNatural
Marker Dimensions9.5mm x 89mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Code® stainless steel marker plate
- Provides permanent identification of pipes, conduits, valves, cables, equipment in harsh environment
- Designated plates feature an easy feed design with a raised slot to simplify cable tie installation
- Suitable for indoor/outdoor environment
- For use with MLT-S, MIM, PES197, PES400
Technical Specifications
Marker Type
Tag
Legend Colour
-
Marker Dimensions
9.5mm x 89mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
