Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLTFC8SH-LP316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891447
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498344601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,971.610 (CNY6,747.9193) |
| 5+ | CNY5,544.150 (CNY6,264.8895) |
| 10+ | CNY5,419.850 (CNY6,124.4305) |
| 25+ | CNY5,316.900 (CNY6,008.097) |
| 50+ | CNY5,213.950 (CNY5,891.7635) |
| 100+ | CNY5,110.990 (CNY5,775.4187) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY5,971.61 (CNY6,747.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLTFC8SH-LP316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891447
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498344601
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length754mm
Cable Tie Width15.9mm
Cable Bundle Diameter Max203mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
754mm
Cable Bundle Diameter Max
203mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
15.9mm
Minimum Loop Tensile Strength
450lb
Product Range
Pan-Steel MLT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.404038
