Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLTFC6SH-LP316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891446
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498344600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,635.560 (CNY5,238.1828) |
| 5+ | CNY4,220.060 (CNY4,768.6678) |
| 10+ | CNY4,104.090 (CNY4,637.6217) |
| 25+ | CNY4,096.290 (CNY4,628.8077) |
| 50+ | CNY4,018.830 (CNY4,541.2779) |
| 100+ | CNY3,941.370 (CNY4,453.7481) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY4,635.56 (CNY5,238.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLTFC6SH-LP316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891446
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498344600
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length594mm
Cable Tie Width15.9mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Steel® polyester fully coated cable tie speed up installation with a unique self-locking head design that locks into any part of the tie.
- 316 stainless steel is wrapped in UV-resistant, low-smoke polyester to promote worker safety
- Super-heavy cross section
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
594mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
15.9mm
Minimum Loop Tensile Strength
450lb
Product Range
Pan-Steel MLT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04227
