Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLTFC2.5S-CP316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891439
Product RangePan-Steel MLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,684.010 (CNY4,162.9313) |
| 5+ | CNY3,539.440 (CNY3,999.5672) |
| 10+ | CNY3,452.080 (CNY3,900.8504) |
| 25+ | CNY3,404.230 (CNY3,846.7799) |
| 50+ | CNY3,337.880 (CNY3,771.8044) |
| 100+ | CNY3,271.520 (CNY3,696.8176) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY3,684.01 (CNY4,162.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLTFC2.5S-CP316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891439
Product RangePan-Steel MLT Series
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length234mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max64mm
Minimum Loop Tensile Strength100lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Steel® stainless steel cable tie
- Polyester fully coated stainless steel type 316
- SAE Standard AS23190/3 standards
- Self-locking head design speeds installation and locks into place at any length
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
234mm
Cable Bundle Diameter Max
64mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
100lb
Product Range
Pan-Steel MLT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00354
