Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLTC8H-LP316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891436
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498322551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,289.740 (CNY3,717.4062) |
| 5+ | CNY3,081.730 (CNY3,482.3549) |
| 10+ | CNY2,874.240 (CNY3,247.8912) |
| 25+ | CNY2,838.360 (CNY3,207.3468) |
| 50+ | CNY2,783.200 (CNY3,145.016) |
| 100+ | CNY2,728.040 (CNY3,082.6852) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY3,289.74 (CNY3,717.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLTC8H-LP316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891436
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498322551
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length679mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max203mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Steel® selectively nylon coated, self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any length along the tie body.
- Coating also provides additional edge protection and prevents corrosion between dissimilar metals
- For use with GS4MT-E, PBTMT, PPTMT, ST2MT, HTMT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
679mm
Cable Bundle Diameter Max
203mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Steel MLT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01515
