Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT8WS-LPCopy
Order Code3283474
Product RangePan-Steel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,722.180 (CNY1,946.0634) |
| 5+ | CNY1,633.310 (CNY1,845.6403) |
| 10+ | CNY1,596.130 (CNY1,803.6269) |
| 25+ | CNY1,565.270 (CNY1,768.7551) |
| 50+ | CNY1,534.410 (CNY1,733.8833) |
| 100+ | CNY1,503.540 (CNY1,699.0002) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,722.18 (CNY1,946.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT8WS-LPCopy
Order Code3283474
Product RangePan-Steel Series
Cable Tie Material304 Stainless Steel
Cable Tie ColourNatural
Cable Tie Length679mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max203.2mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeStandard
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
304 Stainless Steel
Cable Tie Length
679mm
Cable Bundle Diameter Max
203.2mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078
