Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMC75X75IG2Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891846
Product RangePanduct MC Series
Also Known AsGTIN UPC EAN: 07498374304
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY750.370 (CNY847.9181) |
| 5+ | CNY733.660 (CNY829.0358) |
| 10+ | CNY716.940 (CNY810.1422) |
| 25+ | CNY677.080 (CNY765.1004) |
| 50+ | CNY656.070 (CNY741.3591) |
| 100+ | CNY635.560 (CNY718.1828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY750.37 (CNY847.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMC75X75IG2Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891846
Product RangePanduct MC Series
Also Known AsGTIN UPC EAN: 07498374304
External Height - Metric72.4mm
External Width - Metric74.7mm
Length - Metric2m
External Height - Imperial2.85"
External Width - Imperial2.94"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct MC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
72.4mm
Length - Metric
2m
External Width - Imperial
2.94"
Raceway / Duct Colour
Grey
Product Range
Panduct MC Series
External Width - Metric
74.7mm
External Height - Imperial
2.85"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72167
