Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLWC25-H25-C20Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891739
Also Known AsGTIN UPC EAN: 07498371030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY867.510 (CNY980.2863) |
| 5+ | CNY763.650 (CNY862.9245) |
| 10+ | CNY639.030 (CNY722.1039) |
| 25+ | CNY576.720 (CNY651.6936) |
| 50+ | CNY535.180 (CNY604.7534) |
| 100+ | CNY524.990 (CNY593.2387) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY867.51 (CNY980.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLWC25-H25-C20Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891739
Also Known AsGTIN UPC EAN: 07498371030
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length21.8mm
External Width14.7mm
Height22.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Latching wire clip
- Push barb mount
- Suitable for indoor environment
- Suitable for route and secure cords and cables applications
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
21.8mm
Height
22.9mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Black
External Width
14.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00231
